Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 10 m, Grey, Silver, Sky Blue TPU Sheath

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£33.80

(exc. VAT)

£40.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£33.80
10 +£31.10

*price indicative

RS Stock No.:
852-619
Mfr. Part No.:
NEBC-R3G4-ES-10-N-S-R3G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connecting Cable

Series

NEBC

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

TPU

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Cable Length

10m

Outside Diameter

5.5mm

Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

American Wire Gauge

26AWG

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable is designed for reliable communication in control systems, ensuring efficient data transmission through its robust and flexible design, tailored for various operational environments.

Compatible with standard EN 61076-2-114 for universal applications

UV-resistant materials enhance durability against environmental factors

Operating temperature range accommodates extreme conditions from -40 °C to 80 °C

Equipped with gold-plated electrical contacts for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy