Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 300 mm, Grey, Silver, Sky Blue TPU Sheath

Image representative of range

Get a bulk buy discount

Add 10 more to save £5.20

View bulk pricing options

Subtotal (1 unit)*

£6.54

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.54-
10 - 24£6.02£5.20
25 +£5.43£27.75

*price indicative

RS Stock No.:
852-169
Mfr. Part No.:
NEBC-R3G4-ES-0.3-N-S-R3G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connecting Cable

Series

NEBC

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

TPU

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Cable Length

300mm

Outside Diameter

5.5mm

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Halogen Free

American Wire Gauge

26AWG

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable provides reliable data transmission and electrical connection for control applications, designed to endure diverse environments and mounting positions.

General operating voltage range of DC 0 V to 60 V ensures versatility

Robust construction with UV-resistant and flame-retardant materials enhances durability

Cable length of 0.3 m fits a variety of installation requirements

Operating temperatures from -40 °C to 80 °C suit extreme conditions

Bending radii of 18 mm fixed and 75 mm moving ensure flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy