Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 500 mm, Grey, Silver, Sky Blue TPU Sheath

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£7.11

(exc. VAT)

£8.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.11-
10 - 24£6.548%
25 +£5.9017%

*price indicative

RS Stock No.:
852-170
Mfr. Part No.:
NEBC-R3G4-ES-0.5-N-S-R3G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connecting Cable

Series

NEBC

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

TPU

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Outside Diameter

5.5mm

Cable Length

500mm

Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

Maximum Operating Temperature

80°C

American Wire Gauge

26AWG

Fire Behaviour

Halogen Free

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable designed for reliable communication in diverse environments. It features robust construction, suitable for energy chains while ensuring performance across a wide range of operating temperatures.

Operates within a voltage range of DC 0 V to 60 V for versatile applications

Includes a square plug design with a straight cable outlet for seamless connectivity

Boasts UV-resistance, flame-retardant properties, and hydrolysis-resistance for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy