TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 4.5 m
- RS Stock No.:
- 787-937
- Mfr. Part No.:
- 2322421-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£324.18
(exc. VAT)
£389.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.18 |
*price indicative
- RS Stock No.:
- 787-937
- Mfr. Part No.:
- 2322421-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 2322421 | |
| Cable Length | 4.5m | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Fire Retardant Zero Halogen | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 Plug | |
| Connector Gender A | Male | |
| Connector Type B | M12 Plug | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 2322421 | ||
Cable Length 4.5m | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Fire Retardant Zero Halogen | ||
Number of Contacts A 8 | ||
Connector Type A M12 Plug | ||
Connector Gender A Male | ||
Connector Type B M12 Plug | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable assembly is designed for demanding industrial applications, offering robust connectivity to ensure optimal performance. Engineered for environments that require durability and high data transfer rates, it is essential for efficient networking.
Pre-assembled to decrease installation time and enhance efficiency
Delivered with a crimped cable strain relief to prevent conductor breakage
Rated for fire and smoke compliance according to EN45545 HL3
Provides high data speeds of up to 1 Gb/s for improved network capacity
Related links
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male M12 Plug to Male M12 Plug Cable Assembly, 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 9.5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 1 m
