TE Connectivity Male M12 Plug to Male M12 Plug Cable Assembly, 11 m
- RS Stock No.:
- 787-897
- Mfr. Part No.:
- 2-2322330-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£462.08
(exc. VAT)
£554.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.08 |
*price indicative
- RS Stock No.:
- 787-897
- Mfr. Part No.:
- 2-2322330-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 11m | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Fire Retardant Zero Halogen | |
| Connector Gender A | Male | |
| Connector Type A | M12 Plug | |
| Connector Type B | M12 Plug | |
| Connector Gender B | Male | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 11m | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Fire Retardant Zero Halogen | ||
Connector Gender A Male | ||
Connector Type A M12 Plug | ||
Connector Type B M12 Plug | ||
Connector Gender B Male | ||
Voltage 50V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable assembly is designed for use in heavy industrial applications, providing a robust connection with pre-assembled components to minimise installation time and enhance reliability.
Pre-assembled for reduced installation time
Ruggedised design compliant with EN61373 Cat1 ClassB for shock and vibration resistance
Fire and smoke compliant according to EN45545 HL3 for public transport applications
Supports data speeds up to 10 Gb/s for high network capacity
Available in incremental lengths from 1m to 20m to suit various installation spaces
Related links
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
