HARTING Female 5 way M12 to 5 way Pigtail Cable Assembly, 15 m
- RS Stock No.:
- 746-343
- Mfr. Part No.:
- 21348500592150
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£286.64
(exc. VAT)
£343.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £286.64 | £28.664 |
*price indicative
- RS Stock No.:
- 746-343
- Mfr. Part No.:
- 21348500592150
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Number of Contacts B | 5 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Number of Contacts B 5 | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M12 A-Cod 5-Pol St/- F/- PUR 15 M is a cable assembly designed for reliable connectivity in various industrial applications. This pre-assembled cable features a straight female M12 connector, ensuring ease of installation and robust performance.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick deployment
Pre-Assembled on One Side simplifies installation and reduces assembly time
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 15 m offers flexibility in installation and application
Connector Gender A: Female allows compatibility with various devices
Jacket Colour: Black provides a professional appearance and easy identification
Jacket Material: Polyurethane enhances resistance to abrasion and environmental factors
Number of Contacts A: 5 supports multiple signal and power connections
Standards/Approvals: CE ensures compliance with safety and quality regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it is CE approved.
Related links
- Leuze Female 5 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- HARTING Female 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 5 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 10 m
- HARTING Female 5 way Straight Female to Power Cable Assembly, 3 m
- HARTING Female 5 way M12 to Cable Assembly, 5 m


