HARTING Female 12 way M23 to Cable Assembly, 5
- RS Stock No.:
- 740-376
- Mfr. Part No.:
- 21373600C71050
- Brand:
- HARTING
Subtotal (1 unit)*
£77.06
(exc. VAT)
£92.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.06 |
*price indicative
- RS Stock No.:
- 740-376
- Mfr. Part No.:
- 21373600C71050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5 | |
| Number of Contacts A | 12 | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5 | ||
Number of Contacts A 12 | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Voltage 300V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M23 Circular Connectors provide a Compact and robust Interface for transmitting power, signal, and data. With a modular design, these connectors offer versatile combinations for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Robust connector protected against shock and vibration
Standard degree of protection IP67/IP69K ensures durability in harsh conditions
No special tools required for assembly or disassembly simplifies installation
Excellent EMC characteristics enhance signal integrity
Conventional mating faces enable compatibility with competitors for easy integration
Modular portfolio allows for customisation with different hoods, locking variants, and inserts
Versatile termination methods include crimp, solder cup, or solder termination for flexibility
Full metal housing provides outstanding protection against dirt and liquids
Applications
Used in machinery construction for reliable connections
Suitable for robotics in automated systems
Applied in railway technology for secure data transmission
Employed in packaging systems for efficient operation
Used in transport systems to ensure power delivery
Installed in machine tools for enhanced performance
Can this connector be mated without tools?
Yes, no special tools are required for assembly or disassembly.
Related links
- HARTING Female 19 way M23 to Cable Assembly, 5
- HARTING Female 19 way M23 to Cable Assembly, 10
- Molex Female 12 way M23 to Pigtail Cable Assembly, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- SICK Female 12 way M23 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 12 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m


