Molex Female 12 way M23 to Pigtail Cable Assembly, 10 m

Image representative of range

Subtotal (1 pack of 2 units)*

£220.59

(exc. VAT)

£264.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£220.59£110.295

*price indicative

RS Stock No.:
816-966
Mfr. Part No.:
1200948150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120094

Cable Length

10m

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Number of Contacts A

12

Connector Type A

M23

Connector Gender A

Female

Connector Type B

Pigtail

Voltage

63V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

A

COO (Country of Origin):
PL
The Molex single-ended cordset offers a reliable connection solution tailored for industrial applications, featuring an A-coded female connector paired with a pigtail. It is designed to deliver high performance in varying operational environments.

12 poles ensure extensive connectivity options for diverse applications

Maximum current capacity of 6.0A accommodates robust electrical performance

With a voltage rating of 63V AC/DC, the product ensures versatility and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy