HARTING Female 19 way M23 to Cable Assembly, 5
- RS Stock No.:
- 741-092
- Mfr. Part No.:
- 21373500D74050
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 741-092
- Mfr. Part No.:
- 21373500D74050
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 19 | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Voltage | 150V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 19 | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Voltage 150V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M23 Circular Connectors provide a Compact and robust Interface for transmitting power, signal, and data. With a modular design, these connectors offer versatile combinations for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Robust connector protected against shock and vibration enhances durability in harsh conditions
Standard degree of protection IP67/IP69K ensures resistance to dust and water ingress
No special tools required for assembly/disassembly simplifies installation and maintenance
Excellent EMC characteristics minimise electromagnetic interference for reliable operation
Conventional mating faces enable compatibility with competitors for easy integration
Modular portfolio allows for customisation with different hoods, locking variants, and inserts
Versatile termination methods (crimp, solder cup, solder) cater to diverse application needs
Full metal housing provides outstanding protection against dirt and liquids
Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards for environmental safety
Applications
Used in machinery construction for reliable connections
Suitable for robotics and automated machinery in industrial settings
Applied in transport systems for efficient power and data transmission
Employed in packaging systems to ensure robust connectivity
Used in machine tools for reliable operation in manufacturing
What standards does this product comply with?
Compliant with China RoHS 50, ELV Status, Reach SVHC, and RoHS standards for environmental safety
Related links
- HARTING Female 19 way M23 to Cable Assembly, 10
- HARTING Female 12 way M23 to Cable Assembly, 5
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 5 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m


