HARTING Female 19 way M23 to Cable Assembly, 10
- RS Stock No.:
- 739-902
- Mfr. Part No.:
- 21373600D74100
- Brand:
- HARTING
Subtotal (1 unit)*
£199.13
(exc. VAT)
£238.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.13 |
*price indicative
- RS Stock No.:
- 739-902
- Mfr. Part No.:
- 21373600D74100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10 | |
| Number of Contacts A | 19 | |
| Connector Type A | M23 | |
| Connector Gender A | Female | |
| Voltage | 150V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10 | ||
Number of Contacts A 19 | ||
Connector Type A M23 | ||
Connector Gender A Female | ||
Voltage 150V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The HARTING M23 Circular Connectors provide a Compact and robust Interface for transmitting power, signal, and data. With a versatile modular portfolio, users can select from various hoods, locking variants, and inserts, ensuring adaptability for different applications.
Features & Benefits
Robust connector protected against shock and vibration
Standard degree of protection IP67/IP69K ensures durability in harsh environments
No special tools required for assembly or disassembly simplifies installation
Excellent EMC characteristics enhance performance in electrically noisy environments
Conventional mating faces enable compatibility with competitors for easy integration
Applications
Used in machinery construction for reliable connections
Suitable for robotics to ensure efficient data and power transmission
Applied in railway technology for secure electrical connections
Employed in packaging systems for robust signal and power delivery
Used in transport systems to support drive functionalities
Can this be used outdoors or in harsh environments?
Yes, this connector has an IP67/IP69K rating, making it suitable for harsh environments.
Related links
- HARTING Female 19 way M23 to Cable Assembly, 10
- HARTING Female 19 way M23 to Cable Assembly, 5
- HARTING Female 12 way M23 to Cable Assembly, 5
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 19 way M23 to 19 way Free Cable End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 19 way M23 10 m


