TE Connectivity Straight to Straight Sensor Actuator Cable
- RS Stock No.:
- 506-963
- Distrelec Article No.:
- 303-52-086
- Mfr. Part No.:
- 2287598-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£424.71
(exc. VAT)
£509.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.71 |
*price indicative
- RS Stock No.:
- 506-963
- Distrelec Article No.:
- 303-52-086
- Mfr. Part No.:
- 2287598-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 228 | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 228 | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CH
The TE Connectivity ARISO is a cutting-edge connectivity solution designed to meet the exigent demands of modern applications. This product stands out due to its advanced 12W power capabilities and efficient 4-pin design, making it ideal for a wide array of uses in automotive and industrial environments. Engineered with compliance in mind, it adheres to stringent international standards including EU RoHS, ensuring a safer and more eco-friendly option for your projects. The innovative design of this product not only enhances performance but also simplifies installation and integration into existing systems. Whether you're looking to upgrade your current setup or seeking a reliable component for a new project, this connectivity solution delivers unparalleled performance and reliability, making it a vital addition to your toolkit.
Compact design allows for easy integration into tight spaces
Robust construction guarantees durability in challenging environments
Designed for high efficiency ensuring optimal performance
Compliant with international standards providing peace of mind
Versatile application across various industrial sectors
Supports a wide range of operating conditions for enhanced reliability
Easily accessible documentation facilitates user understanding and support
Related links
- TE Connectivity Male Straight to Straight Sensor Actuator Cable
- TE Connectivity Male 12 way Straight to Straight Sensor Actuator Cable
- TE Connectivity Straight to Straight Sensor Actuator Cable
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 7.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
