Molex Male 2 way Straight, Valve Connector to Male Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 506-669
- Distrelec Article No.:
- 304-64-207
- Mfr. Part No.:
- 2210502939
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£154.36
(exc. VAT)
£185.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.36 | £10.291 |
*price indicative
- RS Stock No.:
- 506-669
- Distrelec Article No.:
- 304-64-207
- Mfr. Part No.:
- 2210502939
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 221050 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight, Valve Connector | |
| Number of Contacts A | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 221050 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight, Valve Connector | ||
Number of Contacts A 2 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The TE Connectivity MPm DIN Valve Connector offers a reliable solution for your connectivity needs within industrial applications. Designed with precision, this connector supports a robust coupling style and is perfectly suited for environments demanding resilience and performance. With its IP67 rating, it guarantees protection against dust and water ingress, thus ensuring long-lasting functionality even in challenging conditions. The combination of a black PUR jacket and a user-friendly threaded style provides durability and ease of use, making it an ideal choice for automation and control systems. Enhanced with a yellow LED indicator and engineered for high performance, this connector is the go-to choice for professionals seeking quality and reliability.
IP67 rating ensures protection against dust and water
Threaded coupling style promotes secure connections
Integrated LED indicator provides real-time status visibility
Constructed from durable materials for extended life
Designed for high-performance requirements in various environments
Lightweight design facilitates easy installation and handling
Optimised for automation and control systems
Substantial temperature range guarantees reliability in extreme conditions
Related links
- Molex Male 2 way DIN 43650 Form A Right Angle 1 m
- Molex Male 2 way DIN 43650 Form A 1 m
- Brad from Molex Male 5 way 1/2 In Circular 1 m
- Molex Male 2 way DIN 43650 Form A 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- Molex Male 4 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- ifm electronic Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 1 m
