Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 54 m
- RS Stock No.:
- 503-289
- Distrelec Article No.:
- 303-66-015
- Mfr. Part No.:
- 1300480328
- Brand:
- Molex
Subtotal (1 unit)*
£263.05
(exc. VAT)
£315.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.05 |
*price indicative
- RS Stock No.:
- 503-289
- Distrelec Article No.:
- 303-66-015
- Mfr. Part No.:
- 1300480328
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Cable Length | 54m | |
| Jacket Colour | Teal | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E200650 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Cable Length 54m | ||
Jacket Colour Teal | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals UL E200650 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Double-Ended Cordset is expertly crafted to meet the demands of contemporary industrial applications. This product stands out with its robust D-coded design, ensuring secure and reliable connectivity for a wide array of equipment. With a generous cable length of 54 metres, this cordset provides flexibility and ease of installation, making it an Ideal choice for both complex and straightforward set-ups. Constructed with high-quality materials such as TPE for the cable jacket and nickel-plated brass for the coupling nut, it guarantees durability without compromising performance. Rated for IP67 protection, this cordset is designed to withstand harsh environments, ensuring that your connections remain unaffected by dust and moisture. Whether you're enhancing your existing setup or creating a new installation, this cordset delivers unmatched performance and reliability.
Designed for demanding industrial environments
IP67 rated for exceptional protection against dust and moisture
Utilises a D-coded keyway for secure and reliable connections
Constructed from high-quality TPE for enhanced durability
Flexible cable length offers installation versatility
Compatible with multiple industrial applications
Engineered for electrical efficiency with a maximum voltage of 125V
Straight-to-straight connector orientation simplifies installation
Related links
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 8 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 15 m
- Molex Male 4 way M12 Straight Cordset, 1 m
