Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 8 m
- RS Stock No.:
- 474-036
- Distrelec Article No.:
- 304-56-932
- Mfr. Part No.:
- 1201080039
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£142.93
(exc. VAT)
£171.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.93 | £47.643 |
*price indicative
- RS Stock No.:
- 474-036
- Distrelec Article No.:
- 304-56-932
- Mfr. Part No.:
- 1201080039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Teal | |
| Cable Length | 8m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, EU RoHS of, IEC 62474 chemSHERPA, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Teal | ||
Cable Length 8m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, EU RoHS of, IEC 62474 chemSHERPA, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is the perfect solution for robust industrial connectivity. Engineered for efficiency and reliability, it boasts a four-pole design, ensuring a secure and consistent connection in demanding environments. Crafted with a Durable teal PVC cable, this cordset offers a generous length of 8.0 meters, catering to a variety of installation needs. With its male-to-male configuration and D-coded keyway, it promises compatibility across a wide range of devices, making it an essential component in circular industrial applications. The products IP67 rating ensures it can withstand dust and water, making it Ideal for harsh operational conditions. Perfectly balancing functionality and durability, this cordset stands ready to support your connectivity requirements with ease.
Designed to offer superior performance in industrial settings
Compatible with various devices, enhancing versatility
Features a threaded coupling style for secure connections
Constructed with a nickel-plated brass coupling nut for enhanced durability
IP67 rating ensures protection against dust and water ingress
Crafted with unshielded PVC wire type for reliable electrical performance
Temperature range supports operation in extreme conditions
Lightweight design at only 36.600g for easy handling and installation
Related links
- Molex Male 4 way M12 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 15 m
