Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 10 m
- RS Stock No.:
- 480-542
- Distrelec Article No.:
- 304-61-891
- Mfr. Part No.:
- 1200668834
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£153.30
(exc. VAT)
£183.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.30 | £25.55 |
*price indicative
- RS Stock No.:
- 480-542
- Distrelec Article No.:
- 304-61-891
- Mfr. Part No.:
- 1200668834
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is an essential component for industrial applications, combining robustness with versatile connectivity options. This cordset features a knurled hex nut coupling style, ensuring secure attachment while facilitating efficient performance. Crafted from high-quality thermoplastic polyurethane (TPU), this cable is designed to withstand the rigours of industrial environments, offering excellent durability and flexibility. The cordset includes a male (straight) connector on one end and a female (90°) connector on the other, making it a reliable solution for diverse wiring configurations. With a generous length of 10.0 meters, this product enhances connectivity capabilities while meeting stringent compliance standards, ensuring peace of mind for users in demanding conditions.
Designed with a knurled hex nut for reliable and easy connection
Constructed from Durable TPU for long-lasting performance
IP67 rating ensures protection against dust and water ingress
Flexible enough to operate effectively in a wide temperature range
Conforms to multiple industry compliance standards for added safety
Features a Compact design Ideal for tight spaces in industrial settings
Equipped with a secure coupling style to prevent accidental disconnections
Adaptable connector configuration for seamless integration in various systems
Lightweight structure enhances ease of installation without sacrificing strength
