Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 7 m
- RS Stock No.:
- 477-739
- Distrelec Article No.:
- 304-64-177
- Mfr. Part No.:
- 1300480101
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£188.67
(exc. VAT)
£226.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.67 | £62.89 |
*price indicative
- RS Stock No.:
- 477-739
- Distrelec Article No.:
- 304-64-177
- Mfr. Part No.:
- 1300480101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Jacket Colour | Teal | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 7m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Jacket Colour Teal | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 7m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The TE Connectivity micro-change (M12) double-ended cordset is designed for seamless connectivity in industrial applications. This robust solution features a durable design that ensures reliable performance across various environments. Ideal for use in automation and control systems, its 7.0m length and IP67 rated construction make it suited for challenging conditions. The threaded coupling style and D-coded keyway further enhance the product's reliability, providing secure connections for a wide range of devices. With a focus on compliance, this cordset meets essential industry standards, ensuring it is fit for purpose, whether in manufacturing, machinery, or other demanding sectors. The thoughtful engineering behind this double-ended cable ensures not only effective transmission but also ease of installation, making it an essential addition to your equipment toolkit.
Built to withstand exposure to harsh environments with an IP67 rating
Designed with a durable TPE cable jacket, enhancing longevity
Threaded coupling style provides added security against accidental disconnections
Double-ended connectivity allows for versatile installation options
Compatible with a range of devices, enhancing integration flexibility
4 poles ensure effective communication for various industrial applications
Lightweight design minimizes strain on connectors and equipment
Temperature range supports operation in extreme conditions from -20° to +75°C
Related links
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 85 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 8 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 15 m
