Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 61 m

Subtotal (1 unit)*

£292.87

(exc. VAT)

£351.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.87

*price indicative

RS Stock No.:
477-451
Distrelec Article No.:
303-66-016
Mfr. Part No.:
1300480329
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130048

Jacket Colour

Teal

Jacket Material

Thermoplastic Elastomer

Cable Length

61m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

125 V

Standards/Approvals

UL E361772

IP Rating

IP67

COO (Country of Origin):
MX
The TE Connectivity Micro-Change (M12) double-ended cordset exemplifies innovative engineering, designed for seamless connectivity in industrial applications. With its robust construction and high-performance specifications, this product ensures reliable communication and power transfer in various environments. Featuring a 61.0m length and an IP67 rating, it is ideally suited for demanding conditions, delivering both durability and functionality. The male-to-male configuration allows for straightforward integration into existing setups, making it a versatile choice for professionals looking for quality and efficiency. This cable is not only compliant with various industry standards but also crafted from materials that support optimal performance while adhering to environmental compliance criteria. Ideal for circular industrial applications, this cordset is a testament to reliable design and exceptional build quality, enhancing operational effectiveness in your projects.

IP67 rating ensures protection against dust and water ingress

Designed for industrial environments requiring robust cable solutions

Utilises high-quality components for superior durability

Facilitates ease of installation with its male-to-male connector configuration

Meets various compliance standards, enhancing confidence in performance

Offers excellent electrical performance for efficient data transfer

Related links