Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 57 m
- RS Stock No.:
- 477-449
- Distrelec Article No.:
- 303-66-011
- Mfr. Part No.:
- 1300480322
- Brand:
- Molex
Subtotal (1 unit)*
£288.43
(exc. VAT)
£346.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.43 |
*price indicative
- RS Stock No.:
- 477-449
- Distrelec Article No.:
- 303-66-011
- Mfr. Part No.:
- 1300480322
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Cable Length | 57m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Teal | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Cable Length 57m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Teal | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex micro-change (M12) double-ended cordset is engineered to deliver reliable connectivity in industrial applications. Designed with a 4-pole, D-coded configuration, this product ensures optimal performance across various environments. The robust construction features a teal TPE cable, offering both durability and flexibility, making it Ideal for demanding conditions. With a generous length of 57.0m (187.01'), this cordset caters to extensive setups while maintaining signal integrity. Its IP67 rating guarantees protection against dust and water ingress, ensuring uninterrupted operation. This cordset exemplifies a harmonious blend of functionality and quality, making it an essential addition to any industrial connectivity solution.
IP67 rating ensures protection against water and dust
Designed for double-ended connectivity with male connectors on both ends
Teal TPE cable provides superior durability and flexibility
Performance category 5e enables high-speed data transmission
Straight connector orientation simplifies installation and use
Lightweight design offers ease of handling without compromising strength
Threaded coupling style ensures secure connection and stability
Constructed with materials for enhanced resistance to environmental factors
Copper alloy contacts guarantee reliable electrical conductivity
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 85 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 8 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 5 m
