TE Connectivity Male 4 way M8, Straight to Pigtail Sensor Actuator Cable, 5 m
- RS Stock No.:
- 470-102
- Distrelec Article No.:
- 304-64-871
- Mfr. Part No.:
- 1838288-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£178.52
(exc. VAT)
£214.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.52 | £17.852 |
*price indicative
- RS Stock No.:
- 470-102
- Distrelec Article No.:
- 304-64-871
- Mfr. Part No.:
- 1838288-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1838 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1838 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cutting-edge cable assembly combines a robust M8 male connector with a PVC coating, designed specifically for a diverse range of applications. With a straight connector orientation and a generous length of 5 m, it effortlessly accommodates various installation scenarios. Built with high-quality materials, this product ensures reliable performance in demanding environments while maintaining exceptional durability and functionality. The assembly features a four-position arrangement, allowing for versatile connections, and boasts increased environmental protection for enhanced longevity. Ideal for use in automation and control applications, this cable assembly provides peace of mind with its outstanding specifications and compliance with critical industry standards.
Designed with a straight orientation for streamlined connectivity
Constructed from durable PVC material for longevity
Environmentally protected to withstand harsh conditions
Features four positions for flexible connection options
Includes a black cable jacket for a professional appearance
Meets stringent EU compliance directives for safety and environmental standards
Showcases a compact overall diameter for efficient space management
Utilises high-quality polyurethane housing for enhanced durability
