TE Connectivity Male M12, Right Angle to Pigtail Cable Assembly, 5 m

Subtotal (1 pack of 4 units)*

£190.84

(exc. VAT)

£229.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£190.84£47.71

*price indicative

RS Stock No.:
477-769
Distrelec Article No.:
304-59-924
Mfr. Part No.:
1-2273102-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

1-2273102

Cable Length

5m

Jacket Colour

Black

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Type B

Pigtail

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 x 1.0 angled plug pigtail connector is designed for robust and reliable connectivity solutions in industrial applications. Featuring a unique angled profile for space-saving efficiency, it accommodates various installation scenarios while ensuring optimal performance. The plug is built with durable materials to withstand rigorous environments, guaranteeing long-lasting functionality. Its straightforward integration capability makes it an invaluable component for machine control and automation systems. With an understanding of environmental regulations, this connector is compliant with EU RoHS and REACH directives, ensuring it adheres to modern sustainability standards. As technology advances, so does the need for quality connections, making this product essential for innovative setups.

Angled design allows for flexible installation in tight spaces

Robust construction ensures reliability in challenging environments

Complies with stringent EU RoHS and REACH standards for environmental safety

Ideal for use in automation and control applications

Efficiently supports high-performance connectivity demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy