TE Connectivity Female 5 way M12, Straight to Pigtail Cable Assembly, 5 m

Subtotal (1 pack of 6 units)*

£170.88

(exc. VAT)

£205.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.88£28.48

*price indicative

RS Stock No.:
477-768
Distrelec Article No.:
304-64-334
Mfr. Part No.:
1-2273047-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-2273047

Product Type

Cable Assembly

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

5m

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Pigtail

Voltage

60V

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 x 1.0 straight socket pigtail is a high-quality solution for robust connectivity in sensor and actuator applications. Designed with five positions, this cable assembly offers unparalleled reliability for demanding industrial environments. Equipped with a PVC jacket and housed in a durable plastic material, it provides excellent performance while ensuring resistance to wear and tear. Its sleek blue connector not only enhances aesthetic appeal but also ensures easy identification in complex installations. With a length of 5 metres, the assembly is ideal for versatile deployment in various settings, facilitating simpler routing and management of cabling in space-constrained areas.

Engineered for optimal performance in sensor and actuator applications

Straight connector orientation simplifies installation and reduces space requirements

Low halogen materials promote environmental safety

Field-serviceable design ensures ease of maintenance and repair

Shielded construction minimises interference, assuring signal integrity

Suitable for operation at a substantial voltage of up to 60 VDC

Available in a compact packaging quantity of 25 for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy