RND, RND 410 Series Cable Cable for Use with Thermocouple, IEC-584-3 Standard
- RS Stock No.:
- 804-945
- Mfr. Part No.:
- RND 410-00070
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-945
- Mfr. Part No.:
- RND 410-00070
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable | |
| Sub Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Thermocouple | |
| Series | RND 410 | |
| Hazardous Area Certification | No | |
| Depth | 100m | |
| Standards/Approvals | IEC-584-3 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable | ||
Sub Type Cable | ||
Accessory Type Cable | ||
For Use With Thermocouple | ||
Series RND 410 | ||
Hazardous Area Certification No | ||
Depth 100m | ||
Standards/Approvals IEC-584-3 | ||
- COO (Country of Origin):
- GB
The RND thermocouple cable is specifically designed with PVC insulation, making it Ideal for light environments while offering superior flexibility and waterproofing.
Good general-purpose insulation suitable for 'light' environments
Waterproof design ensures reliable performance in various conditions
Compensating cable closely matches the thermoelectric characteristics of the thermocouple
Cost-effective alternative to true thermocouple extension cables
