RND, RND 410 Series Thermocouple Connector Socket for Use with Temperature Controller, RoHS Standard

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-932
Mfr. Part No.:
RND 410-00219
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Accessory Type

Thermocouple Connector

Sub Type

Socket

Product Type

Thermocouple Connector

For Use With

Temperature Controller

Series

RND 410

Width

13mm

Height

13mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RND Thermocouple Connector In-Line Socket offers a standard solution designed for reliable connectivity. Its primary function is to facilitate the connection of standard round plug pins in various applications, ensuring compatibility and durability.

Accepts standard round plug pins for versatile connectivity

Polarised contacts prevent incorrect connection for enhanced safety

Robust design ensures long-term durability under demanding conditions

Suitable for a maximum temperature of 220 °C

Meets BS EN 50212:1997 and RoHS standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy