RND, RND 410 Series Thermocouple Connector Plug 500 μm for Use with Thermocouple, IEC 584 Standard
- RS Stock No.:
- 804-887
- Mfr. Part No.:
- RND 410-00258
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-887
- Mfr. Part No.:
- RND 410-00258
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Plug | |
| Product Type | Thermocouple Plug | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Series | RND 410 | |
| Diameter | 500μm | |
| Standards/Approvals | IEC 584 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Plug | ||
Product Type Thermocouple Plug | ||
Accessory Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Series RND 410 | ||
Diameter 500μm | ||
Standards/Approvals IEC 584 | ||
- COO (Country of Origin):
- GB
The RND miniature plug thermocouple provides precise temperature measurement within varied environments. Designed for flexibility, this device is suitable for numerous applications requiring reliable temperature sensing.
Highly flexible sheath allows bending for diverse applications
Insulated hot junction ensures safe and accurate readings
Constructed with stainless steel for durability and resilience
Temperature range covers -40 to 1100 °C for extensive usage
Rated connection temperature of 200 °C meets industrial standards
Conforms to IEC 584 standards for reliable performance
