RND, RND 410 Series Thermocouple Connector Socket for Use with PT100 RTD Sensors, RoHS Standard
- RS Stock No.:
- 804-794
- Mfr. Part No.:
- RND 410-00071
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-794
- Mfr. Part No.:
- RND 410-00071
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wire Connector | |
| Sub Type | Socket | |
| Accessory Type | Thermocouple Connector | |
| For Use With | PT100 RTD Sensors | |
| Series | RND 410 | |
| Height | 8mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wire Connector | ||
Sub Type Socket | ||
Accessory Type Thermocouple Connector | ||
For Use With PT100 RTD Sensors | ||
Series RND 410 | ||
Height 8mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RND miniature quick wire connector offers a reliable solution for thermocouple connections, facilitating seamless integration in temperature measurement applications with its user-friendly design.
Miniature connector with flat plug pins for Compact installations
Quick jab-in connection allows for Rapid terminations without soldering
Simple push-in wire method ensures secure, hassle-free connections
Designed to operate at a maximum temperature of 220 °C for versatile use
Nickel chromium and nickel alloy contacts provide excellent conductivity
Meets BS EN 50212:1997 and RoHS standards for compliance
