Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-545
- Mfr. Part No.:
- EAPR-S1-S-46-800/840-S
- Brand:
- Festo
Subtotal (1 unit)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.96 |
*price indicative
- RS Stock No.:
- 650-545
- Mfr. Part No.:
- EAPR-S1-S-46-800/840-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562633 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Sub Type Sensor Rail | ||
Product Type Sensor | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562633 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail provides a reliable and flexible solution designed to support various mounting positions. Ideal for environments with moderate corrosion exposure, this product ensures consistent performance even in challenging conditions. Featuring a robust construction of galvanized steel and anodized wrought aluminium alloy, it meets the stringent RoHS compliance standards, making it suitable for eco-conscious applications. Weighing just 190g, this sensor rail offers efficient functionality while maintaining durability through a temperature range of -10 °C to 60 °C. With its expert engineering, this sensor rail delivers precision and reliability, embodying the high standards set by festo.
Designed to operate in ambient temperatures ranging from -10 °C to 60 °C
Lightweight at 190g allowing for easier handling and installation
Constructed from RoHS-compliant materials aligning with environmental standards
Steel cam provides strength while the anodized aluminium bracket ensures longevity
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo End Plate Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Plate Kit EASC-S1-46-800, For Use With Electric Drive
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562795 1050mm/s
- Festo RoHS Compliant Standard
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- Festo RoHS Compliant Standard


