Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 647-446
- Mfr. Part No.:
- EAPR-S1-S-46-200/240-S
- Brand:
- Festo
Subtotal (1 unit)*
£42.87
(exc. VAT)
£51.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.87 |
*price indicative
- RS Stock No.:
- 647-446
- Mfr. Part No.:
- EAPR-S1-S-46-200/240-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562628 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Product Type Sensor | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562628 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is engineered for versatile application in environments where precision and durability are paramount. This product serves as a reliable component in various automated systems, ensuring high performance under general operating conditions. Its robust design accommodates ambient temperatures ranging from -10 °C to 60 °C, making it suitable for diverse operational settings. The sensor rail's moderate corrosion resistance, classified under CRC 2, enhances its longevity, while its lightweight design at just 78 grams facilitates easy installation without compromising structural integrity. Crafted from RoHS-compliant materials, including galvanized steel and anodized aluminium, this sensor rail not only meets environmental standards but also promises a high degree of reliability in tough conditions.
Constructed from RoHS-compliant materials adhering to strict environmental guidelines
Feature-rich design accommodates optional mounting positions for enhanced flexibility
Crafted from galvanized steel and wrought aluminium alloy for superior robustness
Anodized surface treatment provides added protection against wear and tear
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- Festo Proximity Sensor, RoHS-compliant Standard
- Festo End Plate Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard


