Schneider Electric Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 871-055
- Mfr. Part No.:
- XB7NG33
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£261.18
(exc. VAT)
£313.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.18 | £26.118 |
*price indicative
- RS Stock No.:
- 871-055
- Mfr. Part No.:
- XB7NG33
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Mount Type | Flush | |
| Angle of Throw | 45 ° | |
| Series | XB7NG33 | |
| Cutout Diameter | 22mm | |
| Contact AC Voltage | 120V ac | |
| Contact Current | 220mA | |
| Contact DC Voltage | 250V dc | |
| Terminal Type | Screw Clamp Terminal | |
| Standards/Approvals | IEC 60947-1 | |
| Height | 29mm | |
| Depth | 83mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Stay Put | |
| Key Type | Y | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Mount Type Flush | ||
Angle of Throw 45 ° | ||
Series XB7NG33 | ||
Cutout Diameter 22mm | ||
Contact AC Voltage 120V ac | ||
Contact Current 220mA | ||
Contact DC Voltage 250V dc | ||
Terminal Type Screw Clamp Terminal | ||
Standards/Approvals IEC 60947-1 | ||
Height 29mm | ||
Depth 83mm | ||
Hazardous Area Certification No | ||
Switch Operation Stay Put | ||
Key Type Y | ||
Number of Keys 1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric selection switch is designed for versatile control applications. Engineered for reliable performance, it features a Durable construction tailored to meet demanding operational requirements.
Montage diameter of 22 mm facilitates easy installation
Three-position operation provides flexibility in control scenarios
IP65 rated for front protection against dust and water
Mechanical lifespan up to 300,000 cycles ensures longevity
Robust connections with screw terminals accommodate various wire sizes
Related links
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Key Selector Switch - (2 NO) 30 mm Cutout Diameter 3 Positions


