Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

£51.95

(exc. VAT)

£62.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.95

*price indicative

RS Stock No.:
759-485
Mfr. Part No.:
XB4BG035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

2 NO

Housing Material

Chrome Plated Metal

IP Rating

IP66, IP67, IP69, IP69K

Mount Type

Panel Mount

Angle of Throw

45 °

Series

Harmony XB4

Cutout Diameter

22.5mm

Contact AC Voltage

240V ac

Contact Current

6A

Contact DC Voltage

250V

Terminal Type

Push-in Terminal

Height

47mm

Width

30mm

Standards/Approvals

UL 60947-5-5

Depth

87mm

Hazardous Area Certification

No

Switch Operation

Stay Put

Key Type

455

Number of Keys

1

COO (Country of Origin):
FR
The Schneider Electric selector switch is designed for reliable operation in various environments. With its robust construction and versatile functionality, it efficiently manages control operations across a multitude of applications.

Constructed with chromium plated metal for durability

Operates with a stay-put mechanism across three positions

Provides effective Terminal connections for versatile wiring

Suitable for a broad temperature range from -40°C to 70°C

Offers high protection ratings with IP66, IP67, and NEMA 4X standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy