Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

£51.95

(exc. VAT)

£62.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.95

*price indicative

RS Stock No.:
759-340
Mfr. Part No.:
XB4BG335
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Contact Configuration

2 NO

Housing Material

Chrome Plated Metal

IP Rating

IP66, IP67, IP69, IP69K

Mount Type

Panel Mount

Angle of Throw

45 °

Series

Harmony XB4

Cutout Diameter

22.5mm

Contact DC Voltage

250V

Contact AC Voltage

240V ac

Contact Current

6A

Terminal Type

Push-in Terminal

Width

30mm

Height

47mm

Standards/Approvals

UL 60947-5-5

Depth

87mm

Hazardous Area Certification

No

Switch Operation

Stay Put

Key Type

455

Number of Keys

1

COO (Country of Origin):
FR
The Schneider Electric selector switch is a pivotal device is designed for seamless control in various applications, featuring a Durable metal build and a three-position stay-put key mechanism. It enhances operational reliability in demanding environments.

Operates effectively within a temperature range of -40 to 70 °C

Built to withstand high pressure up to 7,000,000 Pa

Achieves an impressive mechanical durability rating of 10 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy