Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-234
- Mfr. Part No.:
- XB5AG335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£46.93
(exc. VAT)
£56.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.93 |
*price indicative
- RS Stock No.:
- 759-234
- Mfr. Part No.:
- XB5AG335
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Mount Type | Panel Mount | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5mm | |
| Contact Current | 6A | |
| Contact AC Voltage | 240V ac | |
| Terminal Type | Push-in Terminal | |
| Contact DC Voltage | 250V | |
| Width | 30mm | |
| Standards/Approvals | UL 60947-5-5 | |
| Depth | 87.2mm | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Stay Put | |
| Number of Keys | 1 | |
| Key Type | 455 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Mount Type Panel Mount | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5mm | ||
Contact Current 6A | ||
Contact AC Voltage 240V ac | ||
Terminal Type Push-in Terminal | ||
Contact DC Voltage 250V | ||
Width 30mm | ||
Standards/Approvals UL 60947-5-5 | ||
Depth 87.2mm | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Switch Operation Stay Put | ||
Number of Keys 1 | ||
Key Type 455 | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch is designed for robust control in various applications, featuring a key switch selector in a Durable plastic housing for reliable operation across multiple positions.
IP66, IP67, and IP69K ratings ensure protection against water and dust ingress
Rated operational current supports up to 6 A at 120 V
Related links
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - 16 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Head - 22 mm Cutout Diameter 3 Positions


