EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

£36.58

(exc. VAT)

£43.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.58

*price indicative

RS Stock No.:
853-847
Mfr. Part No.:
82-6111.2234
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Selector Switch

Contact Configuration

SPDT

IP Rating

IP65

Angle of Throw

90 °

Series

82

Cutout Diameter

22mm

Terminal Type

Plug-In

Standards/Approvals

65

COO (Country of Origin):
CN
The EAO Illuminated selector switch provides reliable control in a Compact design, featuring a maintenance action mechanism suited for various industrial applications.

Front dimension of 25 mm with a round bezel shape

Stainless steel front bezel ensures durability and aesthetic appeal

IP65 protection rating guarantees resistance to dust and water

Operates efficiently in temperatures ranging from –30 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy