EAO Selector Switch Selector Switch - (2 NC/2 NO) 30.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 807-836
- Mfr. Part No.:
- K14-507.22200
- Brand:
- EAO
Subtotal (1 unit)*
£68.93
(exc. VAT)
£82.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.93 |
*price indicative
- RS Stock No.:
- 807-836
- Mfr. Part No.:
- K14-507.22200
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | K14-506 | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series K14-506 | ||
Cutout Diameter 30.5mm | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Selector Switch provides a professional solution for two-position surface-installed controls. This 35 mm diameter component ensures a Durable and high-reliability Interface for industrial switchgear in demanding workspaces.
Robust IP67 protection according to DIN EN 60529
Supports 3000 V AC dielectric strength
High-quality gold-plated silver electrical contacts
Reliable 50,000 cycles of operation lifespan
Operating range from -25 °C to +55 °C
Related links
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 3 Aluminium 650 mm 530 mm
- RS PRO Flatbed Wood Platform Trolley 880 mm 1m, 700 mm
- YALE Steel Castor Trolley 220 mm
- HAZET 3 Steel Castor Trolley, 150 kg Load
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1 m
- Treston 1 Steel Trolley, 150 kg Load
