EAO Selector Switch Selector Switch - (1 NC/1 NO) 30.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

£57.93

(exc. VAT)

£69.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.93

*price indicative

RS Stock No.:
807-612
Mfr. Part No.:
K14-506.21200
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Selector Switch

Contact Configuration

1 NC/1 NO

IP Rating

IP67

Angle of Throw

90 °

Series

K14-506

Cutout Diameter

30.5mm

Terminal Type

Solder

Illuminated

No

Standards/Approvals

RoHS

Switch Operation

Maintained

COO (Country of Origin):
CH
The Sanyo Denki Selector Switch provides a professional solution for two-position surface-installed controls. This 35 mm diameter component ensures a Durable and high-reliability Interface for industrial switchgear in demanding workspaces.

Robust IP67 protection according to DIN EN 60529

Supports 3000 V AC dielectric strength

High-quality gold-plated silver electrical contacts

Reliable 50,000 cycles of operation lifespan

Operating range from -25 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy