EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 853-845
- Mfr. Part No.:
- 82-6111.2214
- Brand:
- EAO
Subtotal (1 unit)*
£36.58
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.58 |
*price indicative
- RS Stock No.:
- 853-845
- Mfr. Part No.:
- 82-6111.2214
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | 82 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Plug-In | |
| Standards/Approvals | 2011 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series 82 | ||
Cutout Diameter 22mm | ||
Terminal Type Plug-In | ||
Standards/Approvals 2011 | ||
- COO (Country of Origin):
- CN
The EAO Illuminated selector switch offers a robust solution for user interaction, featuring a seamless combination of functionality and elegant design for panel applications.
Front dimension of 25 mm with a round shape for versatile installation
Rated operational voltage of 24 V DC, suited for a wide range of applications
IP65 rated for excellent front protection against dust and moisture
Switching ratings of up to 240 VAC and 24 VDC ensure reliable operation
Related links
- EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Handle Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
