EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 853-849
- Mfr. Part No.:
- 82-6111.2244
- Brand:
- EAO
Subtotal (1 unit)*
£36.58
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.58 |
*price indicative
- RS Stock No.:
- 853-849
- Mfr. Part No.:
- 82-6111.2244
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | 82 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Plug-In | |
| Standards/Approvals | 2011 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series 82 | ||
Cutout Diameter 22mm | ||
Terminal Type Plug-In | ||
Standards/Approvals 2011 | ||
- COO (Country of Origin):
- CN
The EAO Illuminated selector switch provides efficient control with a maintained switching action, designed for various electrical applications. Its sleek stainless steel finish enhances aesthetic appeal while ensuring Durable functionality.
IP65 front protection ensures reliable operation in harsh environmental conditions
Electrical lifetime rated for 50,000 cycles guarantee longevity and reduced maintenance
Switching angle of 90° right allows for precise operation and ease of use
Related links
- EAO Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Handle Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
