Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, White Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£31.90

(exc. VAT)

£38.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.90

*price indicative

RS Stock No.:
906-888
Mfr. Part No.:
ZB5FD801C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Mechanical Life

1000000Cycles

Actuator Colour

White

COO (Country of Origin):
FR
The Schneider Electric control head is intended for precision operation in a range of environments. This component designed for exceptional performance, ensuring reliable functionality in demanding applications.

Compatible with 3-position +/- 45° functionality for versatile operation

IP66/IP67 protection rating assures resistance against dust and water

Constructed with a mechanical lifespan of 1,000,000 cycles for durability

Wide ambient temperature range of -40 to 70 °C for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy