Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Yellow Handle, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£37.14

(exc. VAT)

£44.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.14

*price indicative

RS Stock No.:
906-877
Mfr. Part No.:
ZB5FD505C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Yellow

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric switch head designed for versatile control in various industrial applications, featuring a flush mount design with three positional settings for precise operation.

Flush mount design allows for seamless integration into panels

Constructed with a Durable plastic collar in grey for long-lasting use

Offers three positional settings with a standard yellow handle for easy identification

Mechanical life rated for 1,000,000 cycles ensures reliability

IP66 and IP67 ratings provide excellent resistance against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy