Loctite Red Sealant Paste 50 ml Cartridge
- RS Stock No.:
- 708-1918
- Mfr. Part No.:
- Loctite 5188 50ml
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£40.63
(exc. VAT)
£48.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £40.63 |
| 6 - 14 | £37.75 |
| 15 + | £35.23 |
*price indicative
- RS Stock No.:
- 708-1918
- Mfr. Part No.:
- Loctite 5188 50ml
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Colour | Red | |
| Product Type | Sealant | |
| Application | Sealing | |
| Package Size | 50 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Cure Time | 1 week | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Viscosity | High | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Colour Red | ||
Product Type Sealant | ||
Application Sealing | ||
Package Size 50 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Cure Time 1 week | ||
Product Form Paste | ||
Standards/Approvals No | ||
Viscosity High | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Loctite Acrylic Sealant Paste Cartridge
The Loctite red 50ml acrylic highly flexible sealant paste cartridge is for medium-strength bonds, even subject to high-temperatures. It cures
between close-fitting metal surfaces in the absence of air and is particularly suitable for use on aluminium substrates where very good adhesion is achieved. This product is an immediate sealant at low pressure and is particularly suitable for torsion-resistant metal flange, even with low oil contamination. It is used in sealing.
Features and Benefits
Tensile shearing strength on steel is 7N/mm²
Elongation at break is 180%
Operating temperature ranges between -50°C and 150°C
Product is in paste form
Maintains flexibility after exposure to high-temperature
High viscosity
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Black Sealant Paste 300 ml Cartridge
- Loctite Purple Gasket Sealant Paste 300 ml Cartridge
- Loctite 5368 Black Sealant Paste 310 ml Cartridge
- Loctite V5004 Pink 50 ml Cartridge, 24 h Cure Time
- Loctite Loctite SI 5927 Red Sealant Paste 100 ml Tube
- Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
- Loctite 5367 White Silicone Sealant Paste 310 ml Cartridge
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
