Loctite Purple Gasket Sealant Paste 300 ml Cartridge
- RS Stock No.:
- 807-248
- Mfr. Part No.:
- Loctite 128068
- Brand:
- Loctite
Subtotal (1 unit)*
£231.09
(exc. VAT)
£277.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.09 |
*price indicative
- RS Stock No.:
- 807-248
- Mfr. Part No.:
- Loctite 128068
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Colour | Purple | |
| Product Type | Gasket Sealant | |
| Application | Sealing | |
| Package Size | 300 ml | |
| Package Type | Cartridge | |
| Sub Type | Sealant | |
| Product Form | Paste | |
| Viscosity | 300000.0 mPa·s (cP) - 1000000.0 mPa·s (cP) | |
| Base Chemical | Methacrylate Ester | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Colour Purple | ||
Product Type Gasket Sealant | ||
Application Sealing | ||
Package Size 300 ml | ||
Package Type Cartridge | ||
Sub Type Sealant | ||
Product Form Paste | ||
Viscosity 300000.0 mPa·s (cP) - 1000000.0 mPa·s (cP) | ||
Base Chemical Methacrylate Ester | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite purple, medium strength, high viscosity acrylic-based flange sealant that cures when confined in the absence of Air between close-fitting metal surfaces. It cures very slowly to avoid shimming between flanges, and is designed to seal close-fitting joints between rigid metal faces and flanges.
Very slow curing
Fluorescent under UV for quality control
Semi-flexible
Medium strength
Related links
- Loctite Black Sealant Paste 300 ml Cartridge
- Bostik Bond-Flex 100HMA White Sealant Non-Slump Paste 300 ml Cartridge
- Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
