Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
- RS Stock No.:
- 640-435
- Mfr. Part No.:
- 1104609
- Brand:
- Teroson
Subtotal (1 unit)*
£11.97
(exc. VAT)
£14.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.97 |
*price indicative
- RS Stock No.:
- 640-435
- Mfr. Part No.:
- 1104609
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | Grey | |
| Application | Sealing | |
| Package Size | 300 ml | |
| Package Type | Tube | |
| Trade Name | TEROSON PU 92 | |
| Cure Time | 1 to 2 weeks | |
| Product Form | Paste | |
| Standards/Approvals | DIN 50014 | |
| Specific Gravity | 1.4 | |
| Base Chemical | Sealant | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour Grey | ||
Application Sealing | ||
Package Size 300 ml | ||
Package Type Tube | ||
Trade Name TEROSON PU 92 | ||
Cure Time 1 to 2 weeks | ||
Product Form Paste | ||
Standards/Approvals DIN 50014 | ||
Specific Gravity 1.4 | ||
Base Chemical Sealant | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Teroson gun-grade has one component sealant based on butyl rubber with a low solvent content. After evaporation of the solvents, it represents a tough plastic, extrudable, deformable sealing mass. The complete drying depends on the ambient temperature and on the applied layer thickness. Due to its deformability it should only be used for sealing of gaps with little or no movement.
Grey appearance
Assembly application
Related links
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Teroson TEROSON PU 92 White Sealant Paste 570 ml Tube
- Teroson TEROSON PU 92 Black Sealant Paste Tube
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
