Teroson TEROSON PU 92 Black Sealant Paste Tube
- RS Stock No.:
- 640-436
- Mfr. Part No.:
- 804495
- Brand:
- Teroson
Subtotal (1 unit)*
£21.83
(exc. VAT)
£26.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.83 |
*price indicative
- RS Stock No.:
- 640-436
- Mfr. Part No.:
- 804495
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | Black | |
| Application | Sealing | |
| Package Type | Tube | |
| Trade Name | TEROSON PU 92 | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Base Chemical | Sealant | |
| Specific Gravity | 1.33 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour Black | ||
Application Sealing | ||
Package Type Tube | ||
Trade Name TEROSON PU 92 | ||
Product Form Paste | ||
Standards/Approvals No | ||
Base Chemical Sealant | ||
Specific Gravity 1.33 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Teroson Butyl rubber based sealant paste with a low solvent content, which is easily applied from cartridges. When the solvents have evaporated, the remaining material is permanently plastic, resistant to ageing and weathering, with good sealing properties at joints between window frames, rubber window mouldings and motor vehicle glasses. Any excess material can be dabbed off from glass and paintwork easily, as the products cohesion is greater than its adhesion.
Black colour
Petroleum odour
Related links
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
- Teroson TEROSON PU 92 White Sealant Paste 570 ml Tube
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Loctite 595 Transparent Sealant Paste 100 ml Tube
- Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- Teroson MS 9399 Black Sealant Paste 400 ml Bottle
