Loctite Black Sealant Paste 300 ml Cartridge
- RS Stock No.:
- 807-250
- Mfr. Part No.:
- Loctite 5910 Black
- Brand:
- Loctite
Subtotal (1 unit)*
£67.32
(exc. VAT)
£80.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.32 |
*price indicative
- RS Stock No.:
- 807-250
- Mfr. Part No.:
- Loctite 5910 Black
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Sealant | |
| Colour | Black | |
| Application | Sealing | |
| Package Size | 300 ml | |
| Package Type | Cartridge | |
| Sub Type | Silicone Sealant | |
| Product Form | Paste | |
| Viscosity | Thixotropic | |
| Base Chemical | Oxime Silicone | |
| Specific Gravity | 1.34 | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Sealant | ||
Colour Black | ||
Application Sealing | ||
Package Size 300 ml | ||
Package Type Cartridge | ||
Sub Type Silicone Sealant | ||
Product Form Paste | ||
Viscosity Thixotropic | ||
Base Chemical Oxime Silicone | ||
Specific Gravity 1.34 | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -55°C | ||
- Contains SVHC - Octamethylcyclotetrasiloxane - CAS No. 556-67-2
- Restricted to Professional Users Only
- Contains: Octamethylcyclotetrasiloxane - Restricted to Professional Users
- LOCTITE SI 5910 (EN - SDS)
- Datasheet - Loctite 5910 Black
- This product is only available for persons who are over the age of 18 years
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Loctite silicone-based, form-in-place gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic), LOCTITE SI 5910 is a good choice.
Oil- and joint-movement-resistant
For flexible flanges
Large gap fill up to 2.75 mm (0.108 inch)
Thixotropic for ease of application
Available in tubes, cartridges, pressurised cans
Related links
- Loctite Purple Gasket Sealant Paste 300 ml Cartridge
- Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge
- Loctite 5368 Black Sealant Paste 310 ml Cartridge
- Bostik Bond-Flex 100HMA White Sealant Non-Slump Paste 300 ml Cartridge
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
