Bosch SDS Plus

Subtotal (1 unit)*

£10.07

(exc. VAT)

£12.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.07

*price indicative

RS Stock No.:
673-700
Mfr. Part No.:
2608690145
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

SDS Plus

Product Type

Chisel

Standards/Approvals

9001

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Pointed chisel is designed for precise demolition work in concrete and brick. it delivers concentrated impact force for controlled breaking and material penetration. built with Durable steel and a stable sds max connection, it ensures long service life and reliable performance in heavy‑duty construction and renovation tasks.

Offers pointed tip for concentrated impact force

Supports demolition work in concrete and brick

Provides Durable steel construction for extended lifespan

Ensures controlled breaking and material penetration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy