Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 858-724
- Mfr. Part No.:
- 4932352344
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chisel | |
| Sub Type | SDS Plus | |
| Blade Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chisel | ||
Sub Type SDS Plus | ||
Blade Width 75mm | ||
RoHS Status: Exempt
The Milwaukee chisel is designed for efficient plaster removal, making it an essential tool for professionals and DIY enthusiasts alike. With a robust build, it ensures effective performance in various plaster work applications.
Blade width measures 75 mm for precise removal
Total length of 165 mm provides optimal reach
Working length of 75 mm enhances removal efficacy
Pack quantity of 1 ensures immediate availability
