Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-175
- Mfr. Part No.:
- 4932367146
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chisel | |
| Sub Type | SDS Plus | |
| Blade Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chisel | ||
Sub Type SDS Plus | ||
Blade Width 40mm | ||
RoHS Status: Exempt
The Milwaukee wide chisel delivers precision performance for various chiselling tasks with its robust design and effective blade specifications. It is expertly engineered for durability and efficiency in professional applications.
Blade width measures 40 mm for optimal chiselling capability
Total length of 250 mm enhances reach and versatility in use
Working length is 40 mm, Ideal for effective material removal
Pack quantity of 1 ensures you have a reliable tool for immediate use
