Bosch SDS Plus Chisel Set Steel

Subtotal (1 unit)*

£13.80

(exc. VAT)

£16.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.80

*price indicative

RS Stock No.:
673-703
Mfr. Part No.:
1618600204
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Chisel

Sub Type

SDS Plus Chisel Set

Blade Width

25mm

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch PRO SDS MAX-4C FLAT CHISEL designed for efficient concrete demolition, particularly effective when breaking up concrete floors and stairs, or resizing door frames and window frames. Its flat cutting edge enables users to work through concrete and masonry with precision and ease, making it an essential tool for demolition workers, renovators, and electricians seeking reliability and performance. This chisel fits all SDS max rotary hammer drills, ensuring compatibility and convenience in various applications. Built for longevity, this tool boasts enhanced durability, making it an Ideal companion for demanding tasks in the construction and renovation sectors.

Designed specifically for chiselling concrete, enhancing efficiency in demolition tasks

Flat cutting edge optimised for breaking up concrete and masonry, facilitating effortless material removal

Compatible with all SDS max rotary hammer drills, ensuring versatility in tool usage

Ideal for demolition workers, renovators, and electricians, addressing various project needs

Built with long life in mind, reducing the need for frequent replacements

Chisels are packed with shrink sleeve, ensuring protection during transportation and storage

Available in multiple sizes, catering to different project requirements while maintaining core functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy