Subtotal (1 set)*
£50.80
(exc. VAT)
£60.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £50.80 |
*price indicative
- RS Stock No.:
- 693-303
- Mfr. Part No.:
- 2607019159
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Chisel Set | |
| Sub Type | Chisel Bit Set | |
| Blade Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Chisel Set | ||
Sub Type Chisel Bit Set | ||
Blade Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch 5C chisel and drill bit set is a versatile solution for drilling and chiselling tasks in concrete and masonry. it combines durability with precision, offering optimized cutting edges and robust construction for demanding applications. designed for professional use, it ensures efficient material removal and reliable performance across heavy‑duty projects.
Supports chiselling and drilling in concrete and masonry
Provides Durable construction for long service life
Ensures efficient material removal during heavy‑duty tasks
