Bosch SDS Plus Chisel Set Alloy Steel
- RS Stock No.:
- 673-714
- Mfr. Part No.:
- 1618600206
- Brand:
- Bosch
Subtotal (1 unit)*
£50.36
(exc. VAT)
£60.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.36 |
*price indicative
- RS Stock No.:
- 673-714
- Mfr. Part No.:
- 1618600206
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Chisel | |
| Sub Type | SDS Plus Chisel Set | |
| Blade Width | 28mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Chisel | ||
Sub Type SDS Plus Chisel Set | ||
Blade Width 28mm | ||
Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch pro hex 28-4c flat chisel designed for effective chiselling in concrete and masonry, making it an essential tool for both demolition and construction workers. With a flat cutting edge perfectly engineered for breaking up concrete, this chisel delivers efficiency and longevity, catering specifically to the needs of professionals working in various demolition scenarios. It fits seamlessly into breakers equipped with a 28 mm hex shank, facilitating a straightforward, hassle-free operation. This tool is especially adept for tasks such as resizing door and window frames, or breaking up concrete floors and stairs. Built to withstand rigorous applications, the flat chisel promises performance and durability in every use.
Flat chisel designed for standard chiselling in concrete and brick
Highly efficient for demolition tasks, especially in floors and stairs
Optimised for chiselling concrete, enhancing productivity on site
Compatible with breakers featuring a 28 mm hex shank
Ideal for resizing installations such as door and window frames
Promotes long life, making it suitable for heavy-duty applications
Chisels are packaged with a shrink sleeve for added protection
