Subtotal (1 unit)*
£10.07
(exc. VAT)
£12.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.07 |
*price indicative
- RS Stock No.:
- 673-463
- Mfr. Part No.:
- 2608690144
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Flat Chisel | |
| Sub Type | SDS Plus | |
| Blade Width | 20mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Flat Chisel | ||
Sub Type SDS Plus | ||
Blade Width 20mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Flat chisel is designed for powerful demolition work in concrete and brick. it provides efficient material removal with a Sharp cutting edge and stable shank connection. It ensures long service life and reliable performance in heavy‑duty construction and renovation tasks.
Offers Sharp flat edge for effective material removal
Supports demolition work in concrete and brick
Provides Durable steel construction for extended lifespan
Ensures stable performance in heavy‑duty applications
